You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel Rework Kit, 150W -
T0053462699
New
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- T0053462699
- Order Code:
- SD03535
- Product Range
- WTM Series
- Also Known As:
- GTIN UPC EAN: 4003019449361
- Technical Datasheet:
- T0053462699 Datasheet
Product Range Selector (WTM Series)
See all from this product rangeProduct Overview
- Graphical backlit LCD display
- Lock function, offset stackable units
- Connectable to ZeroSmog fume extraction unit
- Extremely short heating time of 5sec
- ESD safe
- Dimension of soldering station is L x W x H (mm) 150 x 130 x 101
Contents
230V WT2M power unit, WTMP MS micro soldering iron(40W, 12V), RTM 013 S MS micro soldering tip, WSR 205 safety rest with stop & go function, 40W, 12V WTMT MS micro/nano tweezer, RTWMS 030 K micro tips (2 x 40W), WSR 11 safety rest with stop & go function.
Product Information
- :
- 230V
- :
- 450°C
- :
- 150W
- :
- WT2M Power Unit, WTMPMS Solder Iron, WTMTMS Tweezer, RTM013SMS/RTWMS030K Tip, WSR205/11 Safety Rest
- :
- WTM Series
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £799.00 (£958.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.