You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zero Smog 4V Kit 2 Fume Extractor -
T0053664699N
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- T0053664699N
- Order Code:
- SD01908
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0037103273437
- Technical Datasheet:
- T0053664699N Datasheet
Product Overview
- Equipped with HEPA H13 particle filter and fine dust pre-filter F7
- Energy-efficient fume extraction system purifies air at up to 4 workplaces
- Electronic filter control with optical and acoustical filter alarm
- RS232 port can be remotely controlled via remote control (optional) or by a PC with RS232 connection
- CFC guarantee optimal air flow regulation for each working place independent of connected workplaces
- Easy connection with easy click 60 system for perfect integration of your workplace
- 4 casters to allow easy movement of the unit
- For connection to a WX / WT station a T0058768767 WT hub is needed
- Efficiency test via USB port
Product Information
- :
- 230m³/h
- :
- 230V
- :
- 275VA
- :
- EU, UK
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,895.00 (£2,274.00) | ( ) |
5+ | £1,800.25 (£2,160.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.