You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Soldering Gun, 140/100W - 

WLG940023G

WLG940023G - Soldering Gun, 140/100W
WLG940023G - Soldering Gun, 140/100W
WLG940023G - Soldering Gun, 140/100W
WLG940023G - Soldering Gun, 140/100W
WLG940023G - Soldering Gun, 140/100W
WLG940023G - Soldering Gun, 140/100W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WLG940023G
Order Code:
SD02908
Product Range
Weller - WLG9400 Series
Also Known As:
GTIN UPC EAN: 4003019445073

Product Range Selector (Weller - WLG9400 Series)

See all from this product range

Product Overview

Designed for heavy-duty soldering, cutting and smoothing applications, including those involving heat sinks, ground planes, metal art and plumbing.
  • Dual-power trigger delivers two levels of power - 140W or 100W
  • Focused bright LED light provides illumination for improved visibility in low-light environments
  • 6-second heat-up
  • Pistol grip features a soft, non-slip grip and ergonomic feel
  • Hex key stored in handle to quickly change out tips

Product Information


:
140W

:
230V

:
480°C

:
230V

:
Weller - WLG9400 Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4003019445073

6 In stock Need more?

???PF_PDP_RSP_SUP???

£42.95 ( £51.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.95 (£51.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £40.80 (£48.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --