You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cordless Soldering Iron, 4.5W -
WLIBA4


Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WLIBA4
- Order Code:
- SD02878
- Product Range
- WLIBA Series
- Also Known As:
- GTIN UPC EAN: 0037103345639
- Technical Datasheet:
- WLIBA4 Datasheet
Product Range Selector (WLIBA Series)
See all from this product rangeProduct Overview
- Solder on-the-go
- Skillfully solder anywhere, at any time, with cordless operation
- Reduce downtime
- Easily swap out batteries so you can keep working
- 38second heat-up
- Protect yourself and workspace
- Iron automatically shut offs into a locked position, when the cap is closed
- ON-light
Product Information
- :
- 4.5W
- :
- 38s
- :
- -
- :
- WLIBA Series
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.95 (£25.14) | ( ) |
3+ | £19.47 (£23.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.