You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Iron with LED Halo Ring, 30W -
WLIR3023G




Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WLIR3023G
- Order Code:
- SD02910
- Product Range
- Weller - WLIR Series
- Also Known As:
- GTIN UPC EAN: 4003019445158
Product Range Selector (Weller - WLIR Series)
See all from this product rangeProduct Overview
- Ergonomic, moulded pencil grip provides you with comfort, precision, and control
- 360? LED illumination provides focused, bright light ensuring high-quality solder joints
- Built-in safety rest holds the iron when not in use, reducing the risk of injury or damage
- Easily replace worn tips or change tip applications
- Supplied with stand
- 1.5m cable length
- 0.8mm conical tip
Product Information
- :
- 30W
- :
- 400°C
- :
- 230V
- :
- Weller - WLIR Series
- :
- UK Type G
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.95 (£29.94) | ( ) |
3+ | £23.69 (£28.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.