You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Soldering Iron with LED Halo Ring Kit, 60W - 

WLIRK6023G

WLIRK6023G - Soldering Iron with LED Halo Ring Kit, 60W
WLIRK6023G - Soldering Iron with LED Halo Ring Kit, 60W
WLIRK6023G - Soldering Iron with LED Halo Ring Kit, 60W
WLIRK6023G - Soldering Iron with LED Halo Ring Kit, 60W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WLIRK6023G
Order Code:
SD02914
Product Range
Weller - WLIR Series
Also Known As:
GTIN UPC EAN: 4003019445257

Product Range Selector (Weller - WLIR Series)

See all from this product range

Product Overview

Weller's 60W soldering iron kit with LED Halo Ring™. It features 360° illumination, ergonomic moulded pencil grip handle, easy-to-change tips and integrated safety rest.
  • Ergonomic, moulded pencil grip provides you with comfort, precision, and control
  • 360? LED illumination provides focused, bright light ensuring high-quality solder joints
  • Built-in safety rest holds the iron when not in use, reducing the risk of injury or damage
  • Easily replace worn tips or change tip applications
  • Supplied with stand and 2m of lead-free solder
  • 1.5m cable length
  • 6.4mm chisel tip

Contents

WLTC08IR30 - conical tip 0.8mm, WLTCH6IR30 - chisel-shaped tip 6.4mm, WLTS24IR30 - screwdriver tip 2.4mm, soldering iron holder, soldering aid tool, lead-free resin soldering.

Product Information


:
Soldering Iron, Tips, Solder and Stand

:
Weller - WLIR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4003019445257

17 In stock Need more?

???PF_PDP_RSP_SUP???

£33.95 ( £40.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.95 (£40.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £32.38 (£38.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --