You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Woodburning Iron Kit, 8 Piece, 25W -
WLIWBK1523G
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WLIWBK1523G
- Order Code:
- SD02881
- Product Range
- WLIWBK Series
- Also Known As:
- GTIN UPC EAN: 4003019445110
- Technical Datasheet:
- WLIWBK1523G Datasheet
Product Range Selector (WLIWBK Series)
See all from this product rangeProduct Overview
- Woodburning project kit that inspires creativity with everything you need
- Reduced tip-to-grip distance allows for improved accuracy and precision
- Can be used on a variety of woods and leather for embossing
- Improved comfort and operator safety ensured with stay-cool handle
- Improved accuracy in tasks with reduced tip-to-grip distance
- Deflects heat away from your hand, allowing a comfortable woodburning experience
- Built-in rest holds iron when not in use
- Reduces the risk of injury or damage to your workspace
- Easily replace worn tips or change tip applications
- Wide variety of tips whether burning, cutting, branding or embossing
- Fitted with a 13A plug
Product Information
- :
- 8PC 25W Woodburning Kit (UK)
- :
- WLIWBK Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.95 (£21.54) | ( ) |
3+ | £16.91 (£20.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.