You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W Low Voltage Soldering Iron, 12V -
WMRP
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WMRP
- Order Code:
- SD02373
- Product Range
- -
- Also Known As:
- T0052917199N, GTIN UPC EAN: 0037103209047
- Technical Datasheet:
- WMRP Datasheet
Product Overview
- Made of aluminium with chrome plating and weighs just 75g
- The "tip to grip" distance is 45mm, placing you close to the work
- The pencil has a Reed switch to give you auto-off capability
- The pencil powers down when placed in the holder to extend tip life
- Compatible with RT series soldering tips
Applications
Maintenance & Repair
Contents
WMRP soldering pencil, no tip
Product Information
- :
- 12V
- :
- 40W
- :
- 850°F
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £147.00 (£176.40) | ( ) |
3+ | £141.87 (£170.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.