You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gas Soldering Iron, Hot Air Blower & Blow Torch Kit -
WP60K
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WP60K
- Order Code:
- SD01574
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003019062669
Product Overview
- Ergonomic handle
- 3 Functions: soldering, hot air and blow torch
- Approximately 1 hours operation on full reservoir
- Gas level sight glass
- 500℃ When used as a soldering iron
- 650℃ When used as a hot air blower
- 1300℃ When used as a blow torch
Contents
Contents: WP60 Gas soldering iron, 0.5mm soldering tip, hot blow nozzle, hot knife tip and protective cap.
Product Information
- :
- Manual Ignition
- :
- -
- :
- 1300°C
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £78.00 (£93.60) | ( ) |
| 3+ | £76.50 (£91.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























