You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

80W Soldering Station with WSP 80 Soldering Iron - 

WS 81 UK

WS 81  UK - 80W Soldering Station with WSP 80 Soldering Iron

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WS 81 UK
Order Code:
SD02383
Product Range
-
Also Known As:
T0053250399N, GTIN UPC EAN: 4003019410118
Technical Datasheet:
WS 81 UK   Datasheet
See all Technical Docs

Product Overview

WS 81 UK is a soldering station.
  • Silver-line technology
  • T500mA fuse
  • Temperature accuracy is ±9°C
  • Temperature range from 150 to 450°C
  • Dimension (L x W x H) is 170.0 x 118.0 x 102.0mm

Contents

Power unit (1 channel), Soldering iron WSP 80, Safety rest KH 18.

Product Information


:
230V

:
450°C

:
80W

:
Power Unit & WSP80 Solder Iron

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

T0053250399N, GTIN UPC EAN: 4003019410118

7 In stock Need more?

???PF_PDP_RSP_SUP???

£271.55 ( £325.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £271.55 (£325.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £252.37 (£302.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --