You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150W Solder Pot -
WSB 150
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WSB 150
- Order Code:
- SD02366
- Product Range
- -
- Also Known As:
- T0052704299N, GTIN UPC EAN: 0037103222299
- Technical Datasheet:
- WSB 150 Datasheet
Product Overview
- For tin coating and preparation of electronics components and leads
- Also used to clean excess solder from component leads
- Compatible with lead free solders
Applications
Maintenance & Repair
Product Information
- :
- 550°C
- :
- 50°C
- :
- -
- :
- -
- :
- 24V
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £449.00 (£538.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.