You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
230V, 40W Soldering Station with Power Supply, Micro Soldering Iron, RT3 Tip & Safety Rest -
WSM 1 (UK + EU)
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WSM 1 (UK + EU)
- Order Code:
- SD01681
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003019421718 T0053292399N
- Technical Datasheet:
- WSM 1 (UK + EU) Datasheet
Product Overview
- ESD safe, for industrial applications
- Built in Stop+Go function for energy efficient switch off
- Touch screen technology
- Special functions for individual settings
- Temperature-locking function
- 2 pre-set temperature values (fixed temperatures)
- Equipotential bonding socket
- Integrated micro soldering pencil WMRP 40 W with ergonomic design
- Changeable, high efficient micro soldering tip RT 3, chisel, 1.3 mm and integrated heating element
- Safety rest with WDC dry cleaner
Applications
Maintenance & Repair
Contents
WSM 1 soldering station with micro soldering pencil, 40 W, safety rest with WDC dry cleaner, RT 3 integrated soldering tip, chisel, 1.3 mm, Energy efficient switching power supply
Product Information
- :
- 230V
- :
- 400°C
- :
- 40W
- :
- WSM1 Solder Station w/ Micro Solder Pencil, RT3 Integrated Solder Tip, Safety Rest w/ Dry Cleaner
- :
- -
- :
- EU, UK
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £311.00 (£373.20) | ( ) |
3+ | £302.00 (£362.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.