You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

230V 40W Portable & Rechargeable Soldering Station - 

WSM 1C (UK + EU)

WSM 1C (UK + EU) - 230V 40W Portable & Rechargeable Soldering Station
WSM 1C (UK + EU) - 230V 40W Portable & Rechargeable Soldering Station
WSM 1C (UK + EU) - 230V 40W Portable & Rechargeable Soldering Station
WSM 1C (UK + EU) - 230V 40W Portable & Rechargeable Soldering Station
WSM 1C (UK + EU) - 230V 40W Portable & Rechargeable Soldering Station

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WSM 1C (UK + EU)
Order Code:
SD01682
Product Range
-
Also Known As:
GTIN UPC EAN: 4003019421725
Technical Datasheet:
WSM 1C (UK + EU)   Datasheet
See all Technical Docs

Product Overview

The WSM1C is developed especially for users who need a portable, mobile and small soldering station for professional applications. Powered by a rechargeable battery, the WSM1C soldering station can be easily operated outside laboratories or production lines, right where the job is. The WSM1C allows up to 1 hour of soldering and recharges in 20 minutes, which makes it ideal for service technicians on the go. The WSM1C has a sophisticated temperature control. It can be recharged with a car adapter in the field. The ergonomically micro soldering iron with integrated heating element is powered with the latest digital control. The RTM Micro soldering tips have an extremely fast heat up time of about 5 seconds. 
  • ESD safe, for industrial applications
  • Built in Stop+Go function for energy efficient switch off
  • Touch screen technology
  • Special functions for individual settings
  • Temperature-locking function
  • 2 pre-set temperature values (fixed temperatures)
  • Equipotential bonding socket
  • Integrated micro soldering pencil WMRP 40 W with ergonomic design
  • Changeable, high efficient micro soldering tip RT 3, chisel, 1.3 mm and integrated heating element
  • Safety rest with WDC dry cleaner
  • Latest LiFePo4 rechargeable technology
  • Up to 1 hour soldering capacity
  • Recharge time 20 minutes

Applications

Maintenance & Repair

Contents

WSM 1 soldering station with rechargeable battery and micro soldering pencil, 40 W, safety rest with WDC dry cleaner, RT 3 integrated soldering tip, chisel, 1.3 mm, Energy efficient switching power supply

Product Information


:
230V

:
400°C

:
40W

:
WSM1 Solder Station with Battery & Micro Solder Pencil, Solder Tip, Safety Rest with WDC Dry Cleaner

:
-

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4003019421725

2 In stock Need more?

???PF_PDP_RSP_SUP???

£374.35 ( £449.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £374.35 (£449.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £365.00 (£438.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --