You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pyropen Junior Butane Gas Soldering Iron - 

WSTA2.

WSTA2. - Pyropen Junior Butane Gas Soldering Iron
WSTA2. - Pyropen Junior Butane Gas Soldering Iron
WSTA2. - Pyropen Junior Butane Gas Soldering Iron

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WSTA2.
Order Code:
SD02430
Product Range
-
Also Known As:
GTIN UPC EAN: 0037103477514
Technical Datasheet:
WSTA2.   Datasheet
See all Technical Docs

Product Overview

The Weller Pyropen Junior is a manual ignited lightweight Butane gas operated soldering iron with solder, hot blow and blow torch functions. Ready to use within 30 seconds it helps to complete soldering tasks anywhere, without the need for a mains supply or an obstructing cable. Supplied with aluminium protective cap with pocket clip and safety feature to prevent the cap being fitted when the iron is on. Temperature variable between 250°C to 450°C when used as a soldering iron, up to 430°C when used as a hot air blower.
  • Lightweight aluminium
  • Protective cap
  • Can be carried in a shirt pocket

Applications

Maintenance & Repair

Contents

Complete with 0.5mm tapered needle soldering tip

Product Information


:
Manual Ignition

:
-

:
450°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0037103477514

1 In stock Need more?

???PF_PDP_RSP_SUP???

£89.95 ( £107.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £89.95 (£107.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £88.46 (£106.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --