You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150W 1-Channel Soldering Station with Soldering Iron & Safety Rest -
WT 1010H
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WT 1010H
- Order Code:
- SD02344
- Product Range
- Weller - WT Series Soldering Stations
- Also Known As:
- T0053438399 , WT1010H
- Technical Datasheet:
- WT 1010H Datasheet
Product Range Selector (Weller - WT Series Soldering Stations)
See all from this product rangeProduct Overview
- WT 1H Soldering Station:-
- Quick-change heating element for use with a wide range of soldering tips
- Can be used with many Weller WT series soldering irons, soldering tweezers and fume extraction units
- Integrated sensor alerts when a soldering iron is not in use and switches the soldering station into power saving mode
- Backlit LCD display with adjustable brightness
- OFF time, lock function, offset and Prozess window
- Front-mounted mains switch
- Stackable with other WT 1 units
- WP 120 Soldering Iron:-
- 120W Soldering iron
- For small and large components (High Mass) with high energy demand
- Power Response heating technology with improved sensor position
- Fast reaction time
- Compatible with Weller XT series soldering tips
- WSR 201 Safety Rest:-
- 2-in-1 Safety rest with metal wool brass and sponge
- Includes tip retainer
Product Information
- :
- 230V
- :
- 550°C
- :
- 150W
- :
- Weller WT1010H & WT1H Soldering Station, WP120 Soldering Iron, WSR201 Safety Rest
- :
- Weller - WT Series Soldering Stations
- :
- EU, UK
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £440.00 (£528.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.