You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
95W Soldering Station, 50 - 450°C Temp. Range -
WT 1012
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WT 1012
- Order Code:
- SD02181
- Product Range
- -
- Also Known As:
- T0053440399N
- Technical Datasheet:
- WT 1012 Datasheet
Product Overview
- WSP 80 soldering iron with silver-Line tips for all standard soldering applications, tip family: LT
- Lock function
- OFF time, process window, lock function, offset
- Automatic tool identification, equipotential bonding
- T0.5A fuse, one switching output interface, 120V voltage
- Dimension (L x W x H) is 149.0 x 138.0 x 101.0mm
- Temperature range from 100 to 450°C
- Temperature accuracy is ±9°C
- Temperature stability is ±2°C
Contents
WT-1 power unit, 1 channel with soldering iron WSP 80 and safety rest WSR 201.
Product Information
- :
- 230V
- :
- 450°C
- :
- 95W
- :
- WT1 Power Unit, WSP80 Soldering Iron & WSR201 Safety Rest
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £339.00 (£406.80) | ( ) |
3+ | £330.54 (£396.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.