You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Control Unit 200W 230V 550°C -
WX 1
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WX 1
- Order Code:
- SD01719
- Also Known As:
- T0053417399N, GTIN UPC EAN: 4003019425402
- Technical Datasheet:
- WX 1 Datasheet
Product Overview
- An independent tool channel with automatic recognition of all WX tools
- Multilingual menu and display information – 7 languages (D, GB, F, I, ES, P, CN)
- Antistatic glass touch sensitive panel and LC graphic display with blue back lighting
- Menu selection via 'Turn & Click' control with acoustic confirmation
- Interface for use with robotic soldering machines
- Unique soldering iron calibration function
- Front USB socket for firmware updates, parameter setting and monitoring via USB stick
- Digital data transfer system for ultra precise adjustment
- ESD safe
- Temperature accuracy/ stability: ±9°C/ ±2°C
Applications
Maintenance & Repair
Contents
WX1 high powered digital power unit, 200W, 120V
Product Information
- :
- 240V
- :
- 200W
- :
- Weller WX Soldering System
- :
- -
- :
- EU, UK
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £450.00 (£540.00) | ( ) |
5+ | £429.17 (£515.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.