You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Control Unit 200W 230V 450°C -
WX 2
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WX 2
- Order Code:
- SD01723
- Product Range
- -
- Also Known As:
- T0053420399N, GTIN UPC EAN: 4003019425433
- Technical Datasheet:
- WX 2 Datasheet
Product Overview
- Easy-to-use display panel
- Intuitive use
- Minimal training time
- Robust touchscreen
- Automatic tool recognition
- Multi-purpose USB port
- Benchtop controller capability
Applications
Maintenance & Repair
Product Information
- :
- 230V
- :
- 200W
- :
- Weller WX Soldering System
- :
- -
- :
- EU, UK
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £525.00 (£630.00) | ( ) |
5+ | £510.00 (£612.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.