You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
230V WX 2 Channel Soldering System -
WXD 2
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WXD 2
- Order Code:
- SD02378
- Product Range
- -
- Also Known As:
- T0053426399N, GTIN UPC EAN: 4003019427840
- Technical Datasheet:
- WXD 2 Datasheet
Product Overview
- Compatible with WXDP120, WXP120, WXP65 and WXMP soldering pencils
- Compatible with WXMT desoldering tweezers
- 240 watt dual port station
- Power consumption is 255W
- ESD safe to protect sensitive components
Applications
Maintenance & Repair
Contents
High powered dual port digital power unit.
Footnotes
Product Information
- :
- -
- :
- 240W
- :
- Weller WXD2020 tool, WXDP120, WXP120, WXP65 and WXMP soldering pencils and WXMT desoldering tweezers
- :
- -
- :
- EU, UK
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £685.00 (£822.00) | ( ) |
3+ | £675.56 (£810.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.