You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200W Soldering Station with Soldering Iron -
WXHAP 200 + WDH 30
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WXHAP 200 + WDH 30
- Order Code:
- SD02382
- Product Range
- -
- Also Known As:
- T0052712099N, GTIN UPC EAN: 0037103276032
- Technical Datasheet:
- WXHAP 200 + WDH 30 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- 20l/min Maximum air flow rate
- 3 Protection rating
- Connectable to WXA-2
Applications
Maintenance & Repair
Product Information
- :
- 24V
- :
- 550°C
- :
- 200W
- :
- Hot Air Iron, Safety Rest
- :
- -
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £305.80 (£366.96) | ( ) |
3+ | £289.00 (£346.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.