You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Micro Soldering Iron, 40W -
WXMP MS
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WXMP MS
- Order Code:
- SD03109
- Product Range
- -
- Technical Datasheet:
- WXMP MS Datasheet
Product Overview
- Reduces total costs of ownership due to motion sensor
- Parameter memory such as standby temperatures, automatic switch-off time
- Military standard
- For very small components with high energy demand
- RT solder tips can be changed quickly and easily
- Excellent heat transfer and sensors
- Extremely short heating time
- Active tip (cartridge) system allows exchange of soldering tip despite a hot soldering iron
- For miniature works under a microscope
- For WX station
Product Information
- :
- -
- :
- 40W
- :
- 450°C
- :
- -
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £162.00 (£194.40) | ( ) |
3+ | £153.84 (£184.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.