You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Soldering Iron for use with WX1; WX2; WX1010; WX2020 Stations -
WXMP
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WXMP
- Order Code:
- SD01731
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003019422548
- Technical Datasheet:
- WXMP Datasheet
Product Overview
- Made of aluminium and chrome plating and weighs just 75g
- The "tip to grip" distance is 45mm, placing you closer to the work
- The WXMP soldering iron contains a motion sensor
- No movement after a user defined period activates the standby mode
- The pencil powers down when placed in the holder to extend tip life
Applications
Maintenance & Repair
Contents
WXMP soldering pencil tip not included
Product Information
- :
- 12V
- :
- 40W
- :
- 450°C
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £149.95 (£179.94) | ( ) |
5+ | £145.00 (£174.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.