You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Current Sense Resistor, 0R005, LRMA Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Alloy - 

LRMAM1206-R005FT5

New
LRMAM1206-R005FT5 - SMD Current Sense Resistor, 0R005, LRMA Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Alloy

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LRMAM1206-R005FT5
Order Code:
RE09052
Product Range
LRMA Series
See all Technical Docs

Product Range Selector (LRMA Series)

See all from this product range

Product Overview

The LRMA series metal alloy Current Sense Resistor offers low resistance and current sensing for power electronics.
  • Low thermal EMF version
  • High power version
  • Halogen-free
  • 1 to 100mΩ Resistance range
  • 170°C High temperature operation

Product Information


:
0.005ohm

:
LRMA Series

:
1206 [3216 Metric]

:
1W

:
± 1%

:
Metal Alloy

:
± 100ppm/°C

:
3.2mm

:
1.6mm

:
0.6mm

:
-55°C

:
170°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.34 ( £0.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --