You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 100K, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - 

PCF0805R-100KBT1

New
PCF0805R-100KBT1 - SMD Chip Resistor, 100K, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCF0805R-100KBT1
Order Code:
RE09201
Product Range
PCF Series
Technical Datasheet:
PCF0805R-100KBT1   Datasheet
See all Technical Docs

Product Range Selector (PCF Series)

See all from this product range

Product Overview

The PCF0805R-100KBT1 is a 100kΩ 100mW precision surface mount Chip Resistor with a thin-film material is selectively deposited on a 96% alumina substrate together with metallic contacts at each end of the resistor and 0805 case. The unadjusted resistor is heat treated to give the required TCR and stability, then a precisely controlled laser trim process adjusts the resistance value. Epoxy protection is applied and wrap-around terminations are added and plated with nickel then tin. The chip is supplied with 100% Sn matte-plated wrap-around terminations suitable for soldering. The terminations have an electroplated nickel barrier and tin coating. This ensures excellent leach resistance properties and solderability.
  • Precision metal film technology
  • Passivated range for superior humidity performance load life stability and humidity to 0.05%

Product Information


:
100kohm

:
± 0.1%

:
100mW

:
0805 [2012 Metric]

:
Thin Film

:
Precision

:
PCF Series

:
± 25ppm/°C

:
100V

:
2.01mm

:
1.25mm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.32 ( £0.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --