You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 2K2, 200 V, 1206 [3216 Metric], 250 mW - 

WCR1206-2K2FI

New
WCR1206-2K2FI - SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 2K2, 200 V, 1206 [3216 Metric], 250 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WCR1206-2K2FI
Order Code:
RE09268
Product Range
WCR Series
Technical Datasheet:
WCR1206-2K2FI   Datasheet
See all Technical Docs

Product Range Selector (WCR Series)

See all from this product range

Product Overview

WCR series general purpose surface moun resistor chip. The chip has a high alumina substrate (96% minimum) with a ruthenium oxide resistance element and silver palladium, nickel and tin plated terminations.
  • Excellent reliability
  • Wrap around terminals
  • Inner electrode protection
  • Industrial standard grade

Product Information


:
2.2kohm

:
± 1%

:
250mW

:
1206 [3216 Metric]

:
Thick Film

:
General Purpose

:
WCR Series

:
± 100ppm/°C

:
200V

:
3.2mm

:
1.6mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.06 ( £0.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --