You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cobalt 16" Laptop Backpack, Blue/Grey -
600629
- Manufacturer:
- WENGER SWISS GEAR WENGER SWISS GEAR
- Manufacturer Part No:
- 600629
- Order Code:
- CS29562
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7613329007877
- Technical Datasheet:
- 600629 Datasheet
Product Overview
- Full organiser section for essentials
- Zippered front pockets for accessories
- Mesh side pocket for a water bottle
- Air-flow design keeps your back cool
- Rigid CaseBase stabiliser platform
- Comfort-fit padded shoulder straps
Product Information
- :
- -
- :
- Blue, Grey
- :
- 18.9"
- :
- 480mm
- :
- 14"
- :
- 350mm
- :
- 9.06"
- :
- 230mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 14/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
2 more will be available week commencing 14/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £50.45 (£60.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























