You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse 15.6" Laptop Backpack, Black -
600630
- Manufacturer:
- WENGER SWISS GEAR WENGER SWISS GEAR
- Manufacturer Part No:
- 600630
- Order Code:
- CS37112
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7613329007884
Product Overview
- Padded main laptop compartment with additional neoprene tablet pocket
- Suitable for most laptops up to 15.6" size
- Practical organiser section for everyday items
- Interior stash pocket for storing extra accessories
- Stretch side pockets are suitable for a water bottle or umbrella
- Comfort-fit shoulder straps will contour to the shape of your shoulders
- Padded back panel and soft-grip handle ensure easy carrying
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 16.93"
- :
- 430mm
- :
- 12.6"
- :
- 320mm
- :
- 8.27"
- :
- 210mm
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.91 (£38.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.