You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pillar 16" Laptop Backpack, Black and Grey -
600633
- Manufacturer:
- WENGER SWISS GEAR WENGER SWISS GEAR
- Manufacturer Part No:
- 600633
- Order Code:
- CS35086
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7613329007914
- Technical Datasheet:
- 600633 Datasheet
Product Overview
- Triple Protect padded compartment protects up to a 16" laptop on all sides using three-layers of high-density foam
- CaseBase stabilising platform keeps the bag standing in an upright position
- Essentials organiser keeps power cords, chargers and business cards neat and accessible
- Pass-Thru trolley sleeve slides over the handle of wheeled luggage for easy travel
- Airflow back padding keeps wearer cool with padded shoulder straps and grab handle for optimum comfort
- Mesh side pockets are sized to hold a water bottle or umbrella
- 25 Litre capacity
- 3 Year manufacturer warranty
Product Information
- :
- PET (Polyester)
- :
- Black, Grey
- :
- 18.9"
- :
- 480mm
- :
- 15"
- :
- 380mm
- :
- 9.8"
- :
- 250mm
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £34.84 (£41.81) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























