You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Synergy 16" Laptop Backpack, Grey -
600635
- Manufacturer:
- WENGER SWISS GEAR WENGER SWISS GEAR
- Manufacturer Part No:
- 600635
- Order Code:
- CS29566
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7613329007938
Product Overview
- Quik Pocket provides fast access to keys or phone
- CaseBase stabilising platform for added balance
- Air-flow back padding keeps your back cool
- Dedicated iPod/music player pocket
- Convenient organiser section for accessories
- Shock absorbing shoulder straps
Product Information
- :
- Nylon (Polyamide), PET (Polyester)
- :
- Grey
- :
- 18.11"
- :
- 460mm
- :
- 13"
- :
- 330mm
- :
- 10"
- :
- 254mm
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £62.80 (£75.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























