You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ibex 17" Laptop Backpack, Black/Blue -
600638
- Manufacturer:
- WENGER SWISS GEAR WENGER SWISS GEAR
- Manufacturer Part No:
- 600638
- Order Code:
- CS29557
- Also Known As:
- GTIN UPC EAN: 7613329007969
Product Overview
- Three main compartments for maximum space
- Quik Pocket holds essentials for easy access
- CaseBase stabilising platform for added balance
- Air-flow back padding keeps your back cool
- Essentials organiser in front pocket
- Shock absorbing shoulder straps
- Ergonomic, reinforced carrying handle
Product Information
- :
- -
- :
- Black, Blue
- :
- 18.9"
- :
- 480mm
- :
- 13.78"
- :
- 350mm
- :
- 12.2"
- :
- 310mm
- :
- -
Technical Documents (0)
Also Known As
8 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 15/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
3 more will be available week commencing 15/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £66.83 (£80.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.