You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Granada Roller Case for Laptops up to 17", Black -
600659
- Manufacturer:
- WENGER SWISS GEAR WENGER SWISS GEAR
- Manufacturer Part No:
- 600659
- Order Code:
- CS29572
- Also Known As:
- GTIN UPC EAN: 7613329008171
- Technical Datasheet:
- 600659 Datasheet
Product Overview
- Spacious overnight compartment makes it ideal for extended business travel
- Business organiser keeps pens, phone, keys and business cards etc. accessible through a series of slots and pockets
- Expanding holder for files and documents
- Interior zippered pocket for peripherals
- Easy-glide wheels ensure easy maneuvering around tight corners and down narrow walkways
- Telescopic handle with zippered storage compartment for when not in use
Product Information
- :
- -
- :
- Black
- :
- 17.01"
- :
- 432mm
- :
- 16.5"
- :
- 419mm
- :
- 10"
- :
- 254mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £88.59 (£106.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.