You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Potomac 2 Piece 17" Laptop Roller Case, Black -
600661
- Manufacturer:
- WENGER SWISS GEAR WENGER SWISS GEAR
- Manufacturer Part No:
- 600661
- Order Code:
- CS29575
- Also Known As:
- GTIN UPC EAN: 7613329008195
- Technical Datasheet:
- 600661 Datasheet
Product Overview
- Spacious overnight compartment makes it ideal for extended business travel
- Premium materials with Triple Layer Protection
- Easy access front pocket for accessories
- Organiser for business essentials
- Ergonomic reinforced carrying handle
- Telescopic trolley handle with comfort grip
- Smooth Glide 2.5" wheels ensure easy maneuvering around tight corners
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 15.35"
- :
- 390mm
- :
- 16.93"
- :
- 430mm
- :
- 9.84"
- :
- 250mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £100.27 (£120.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.