You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Piece Business Set - 17" Laptop Roller Case & 15.4" Laptop Case -
600662
- Manufacturer:
- WENGER SWISS GEAR WENGER SWISS GEAR
- Manufacturer Part No:
- 600662
- Order Code:
- CS29563
- Also Known As:
- GTIN UPC EAN: 7613329008201
Product Overview
- Separate removable notebook case
- Padded main compartment for 17" notebooks (removable case holds up to 16")
- Premium materials with Triple Layer Protection
- Expanding document holder and organiser
- Overnight compartment and quick pocket
- Ergonomic telescopic trolley handle
- Smooth glide 3" wheels with chrome finish
- 3 Year manufacturer warranty
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 15.35"
- :
- 390mm
- :
- 17"
- :
- 430mm
- :
- 11.42"
- :
- 290mm
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £107.01 (£128.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.