You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Source 16" Laptop Briefcase with Tablet Pocket, Black -
601066
- Manufacturer:
- WENGER SWISS GEAR WENGER SWISS GEAR
- Manufacturer Part No:
- 601066
- Order Code:
- CS29582
- Also Known As:
- GTIN UPC EAN: 7613329014400
- Technical Datasheet:
- 601066 Datasheet
Product Overview
- Dual storage compartments
- Quik Pocket for easy accesss to essentials
- Organiser section for peripherals
- File divider for separating documents
- Padded shoulder strap and grab handles
- Rear pocket unzips to form a pass-through trolley sleeve for easy travel with wheeled luggage
- 3 Year manufacturer warranty
Product Information
- :
- Nylon (Polyamide), PET (Polyester)
- :
- Black
- :
- 11.02"
- :
- 280mm
- :
- 15.35"
- :
- 390mm
- :
- 3.94"
- :
- 100mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.00 (£57.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.