You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5mm x 175mm 84 Combination Blade for Hex Socket Screws -
05002936001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05002936001
- Order Code:
- TL02936
- Also Known As:
- 002936, GTIN UPC EAN: 4013288000545
Product Range Selector (Wera - Kraftform Kompakt)
See all from this product rangeProduct Overview
- Combination blade 2.5mm hex & 2.5mm hex ball-end
- Black Point tips offer a perfect fit and extreme wear resistance
Product Information
- :
- 2.5mm
- :
- 2.5mm
- :
- 175mm
- :
- 175mm
- :
- Wera - Kraftform Kompakt
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.94 (£9.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.