You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1/4" Zyklop Socket Set, 9 Piece - Belt A 4 - 

05003883001

05003883001 - 1/4" Zyklop Socket Set, 9 Piece - Belt A 4
05003883001 - 1/4" Zyklop Socket Set, 9 Piece - Belt A 4
05003883001 - 1/4" Zyklop Socket Set, 9 Piece - Belt A 4
05003883001 - 1/4" Zyklop Socket Set, 9 Piece - Belt A 4
05003883001 - 1/4" Zyklop Socket Set, 9 Piece - Belt A 4
05003883001 - 1/4" Zyklop Socket Set, 9 Piece - Belt A 4
05003883001 - 1/4" Zyklop Socket Set, 9 Piece - Belt A 4
05003883001 - 1/4" Zyklop Socket Set, 9 Piece - Belt A 4
05003883001 - 1/4" Zyklop Socket Set, 9 Piece - Belt A 4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05003883001
Order Code:
TL21901
Also Known As:
003883, GTIN UPC EAN: 4013288190789
Technical Datasheet:
05003883001   Datasheet
See all Technical Docs

Product Range Selector (Zyklop Accessories, 1/4")

See all from this product range

Product Overview

Wera Zyklop socket belt, featuring knurling at the base, for easy gripping even with oily hands. Incorporating an off-point drive, the sockets are designed for intensive use and are also guaranteed for production use with non-impact power tools. Take it easy tool finder colour coding makes selection of the required socket an ease. Stored on a robust textile belt, with a smooth Twist to Unlock mechanism that ensures secure storage and simple removal of the bit sockets. Supplied with a nonwoven reverse side and hook and loop strips for simple attachment e.g. to a wall, shelf, tool trolley and to the Wera 2go tool transport system.
  • 9-Piece socket set on a robust textile belt, 1/4" drive
  • Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
  • Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System
  • For manual and power tool applications (non-impact)

Contents

9x 8790 HMA Zyklop 1/4" Sockets: 5 x 23mm; 5.5 x 23mm; 6 x 23mm; 7 x 23mm; 8 x 23mm; 10 x 23mm; 11 x 23mm; 12 x 23mm; 13 x 23mm, Belt A, Hook and Loop Fastener Strip: 30 x 200mm

Product Information


:
9x 8790 HMA Zyklop 1/4" Sockets: 5 x 23mm; 5.5 x 23mm; 6 x 23mm; 7 x 23mm; 8 x 23mm; 10 x 23mm; 11 x 23mm; 12 x 23mm; 13 x 23mm, Belt A, Hook and Loop Fastener Strip: 30 x 200mm

:
Zyklop Accessories, 1/4"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

003883, GTIN UPC EAN: 4013288190789

2 In stock Need more?

???PF_PDP_RSP_SUP???

£26.66 ( £31.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.66 (£31.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --