You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3/8" Zyklop Ratchet Pocket Set 2, 18 Piece - 8009 - 

05004281001

05004281001 - 3/8" Zyklop Ratchet Pocket Set 2, 18 Piece - 8009
05004281001 - 3/8" Zyklop Ratchet Pocket Set 2, 18 Piece - 8009
05004281001 - 3/8" Zyklop Ratchet Pocket Set 2, 18 Piece - 8009
05004281001 - 3/8" Zyklop Ratchet Pocket Set 2, 18 Piece - 8009
05004281001 - 3/8" Zyklop Ratchet Pocket Set 2, 18 Piece - 8009
05004281001 - 3/8" Zyklop Ratchet Pocket Set 2, 18 Piece - 8009
05004281001 - 3/8" Zyklop Ratchet Pocket Set 2, 18 Piece - 8009
05004281001 - 3/8" Zyklop Ratchet Pocket Set 2, 18 Piece - 8009
05004281001 - 3/8" Zyklop Ratchet Pocket Set 2, 18 Piece - 8009
05004281001 - 3/8" Zyklop Ratchet Pocket Set 2, 18 Piece - 8009

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05004281001
Order Code:
TL22908
Product Range
Wera - Zyklop Pocket Sets
Also Known As:
004281, GTIN UPC EAN: 4013288221834
Technical Datasheet:
05004281001   Datasheet
See all Technical Docs

Product Range Selector (Wera - Zyklop Pocket Sets)

See all from this product range

Product Overview

Compact Zyklop ratchet with bit magazine for the pocket. Magnetic direct mounting for 1/4" bits and 3/8" sockets. Rapid tool change thanks to the non-locking mounting. As the head is lockable at 0°, 15° and 90°, the tool can be used as a ratchet and as a ratchet screwdriver. The fine toothing with 72 teeth allows for a low return angle of 5°. Wide range of applications thanks to 12 bits integrated in the handle. The robust ratchet mechanism allows for ample torque. Perfect combination of a Zyklop ratchet with a 12-piece screwdriver set. The 75mm long universal holder for 1/4" bits can be used as an extension. Including sockets in the commonest dimensions. One robust textile holster 9468 to be attached to the belt and docked onto the Wera 2go system.
  • Compact Zyklop ratchet with integrated bit magazine
  • Thanks to it's clever design the ratchet head doubles up as both a 3/8" square drive ratchet for sockets, and integral 1/4" hexagon drive for screwdriver bits
  • Freely pivoting ratchet head with 5 predefined locking positions
  • Fine tooth reversible ratchet (72 teeth) for a low return angle of only 5°
  • Captive and freely swivelling bit magazine for easy removal and secure storage of the bits
  • Universal holder with stainless steel sleeve and strong permanent magnet, can be used as an extension
  • Robust textile holster to be attached to the belt and docked onto the Wera 2go system

Contents

Zyklop, Universal Bit Holder, 25mm BTZ Bits - Phillips: PH1, PH2, Pozidriv: PZ1, PZ2, Torx: T10, T15, T20, T25, Hex: 3mm, 4mm, 5mm, 6mm, Zyklop 3/8" Sockets: 8mm, 10mm, 13mm & Textile Holster

Product Information


:
Zyklop, Universal Bit Holder, 12x 25mm BTZ Bits, 3x Zyklop 3/8" Sockets & Textile Holster

:
Wera - Zyklop Pocket Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

004281, GTIN UPC EAN: 4013288221834

2 In stock Need more?

???PF_PDP_RSP_SUP???

£117.68 ( £141.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £117.68 (£141.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --