You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8790 C 1/2" Impaktor Deep Socket Set, 9 Piece -
05004841001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05004841001
- Order Code:
- TL22916
- Product Range
- Wera - Deep Sockets
- Also Known As:
- 004841, GTIN UPC EAN: 4013288222824
- Technical Datasheet:
- 05004841001 Datasheet
Product Range Selector (Wera - Deep Sockets)
See all from this product rangeProduct Overview
- Long 1/2" sockets for low-profile-fitting screw connections in tight construction spaces and for protruding threaded rods
- For use with electric or pneumatic powered impact wrenches with 12.5mm = 1/2" drive
- Impaktor technology for above-average service life
- Hexagonal profile enable precise and profile-preserving screwdriving with high power transmission
- With cross-bore and ring socket for securing locking pin and locking ring of machine-operated tools
- With take it easy tool finder: colour coding by size
Contents
Impaktor Deep Sockets with 1/2" 83mm Drive: 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm, 21mm, 22mm, 24mm, 27mm
Product Information
- :
- Impaktor Deep Socket with 1/2" Drive: 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm, 21mm, 22mm, 24mm, 27mm
- :
- Wera - Deep Sockets
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £146.74 (£176.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.