You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A 4 1/4" Zyklop Socket Set with Magnetic Socket Rail, 9 Piece -
05005400001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05005400001
- Order Code:
- TL22917
- Product Range
- Wera - Socket Rail
- Also Known As:
- 005400, GTIN UPC EAN: 4013288224088
- Technical Datasheet:
- 05005400001 Datasheet
Product Range Selector (Wera - Socket Rail)
See all from this product rangeProduct Overview
- 9 Piece socket set on socket rail, 1/4"
- Rail with secure bit mounting and yet easy removal (twist-to-unlock) for temporary attachemtn on wall, shelf or workshop trolley
- Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
- With take it easy tool finder: colour coding by size
- For manual and power tool operations (non-impact)
- Equipped with ball stop groove, knurling at lower end for better gripping
Contents
Zyklop 1/4" 23mm Sockets: 5mm, 5.5mm, 6mm, 7mm, 8mm, 10mm, 11mm, 12mm, 13mm, Magnetic Socket Rail
Product Information
- :
- Zyklop 1/4" Socket: 5mm, 5.5mm, 6mm, 7mm, 8mm, 10mm, 11mm, 12mm, 13mm, Magnetic Socket Rail
- :
- Wera - Socket Rail
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.24 (£47.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























