You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3/8" Zyklop Comfort Socket Ratchet Handle -
05005540001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05005540001
- Order Code:
- TL23690
- Product Range
- Zyklop Series
- Also Known As:
- GTIN UPC EAN: 4013288227195
- Technical Datasheet:
- 05005540001 Datasheet
Product Range Selector (Zyklop Series)
See all from this product rangeProduct Overview
- Pleasant feel thanks to the plastic sleeve
- Plastic coating protects surfaces from damage
- Fine toothing with 80 teeth for a short return angle of only 4.5°
- Extremely slim design with a soft, ergonomic grip zone for easy work even in very confined spaces
- Safe socket lock via push button, convenient direction change thanks to the reversing lever
- Size is 230 x 35 x 44mm
Product Information
- :
- 3/8"
- :
- 230mm
- :
- Zyklop Series
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £60.69 (£72.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.