You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kraftform VDE Insulated Lasertip Slotted/Pozidriv Screwdriver Set, 7 Piece - 160 i/165 i/7 - 

05006148001

05006148001 - Kraftform VDE Insulated Lasertip Slotted/Pozidriv Screwdriver Set, 7 Piece - 160 i/165 i/7
05006148001 - Kraftform VDE Insulated Lasertip Slotted/Pozidriv Screwdriver Set, 7 Piece - 160 i/165 i/7
05006148001 - Kraftform VDE Insulated Lasertip Slotted/Pozidriv Screwdriver Set, 7 Piece - 160 i/165 i/7
05006148001 - Kraftform VDE Insulated Lasertip Slotted/Pozidriv Screwdriver Set, 7 Piece - 160 i/165 i/7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05006148001
Order Code:
TL13315
Also Known As:
006148, GTIN UPC EAN: 4013288041715
Technical Datasheet:
05006148001   Datasheet
See all Technical Docs

Product Range Selector (Wera - Kraftform Plus 100 VDE)

See all from this product range

Product Overview

Wera 160i/165i/7 Kraftform Plus VDE screwdriver set.Wera Kraftform Plus VDE screwdrivers undergo a dielectric strength test under a 10,000-volt load in a water bath to reassure users that their screwdrivers have been exhaustively tested for their most important feature; their insulation. Each individual Wera VDE screwdriver is subjected to this test to guarantee safe working up to 1,000 volts in accordance with EN 60900:2012.Wera's Kraftform Plus handle has been designed to fit perfectly into the hand to allow for a fast, comfortable and ergonomic screwdriving experience. The handles hard zones glide like wheels across the hand for high working speeds, while soft zones provide grip to ensure high torque transfer and comfort during intensive use. A hexagonal anti-roll feature prevents any unwanted rolling off surfaces at the workplace.
  • Fully rated at 1000 Volts. Individually tested to EN 60900 ensuring safe working
  • Multi-Component Ergonomic Kraftform handle for fast and precision working
  • Lasertip technology "bites" into the screw head preventing any slipping from occurring
  • Highly durable "bit material" blades for extreme wear resistance & very long service life
  • Hexagonal non-roll feature prevents any rolling at the workplace

Contents

Slotted: 0.4 x 2.5 x 80, 0.6 x 3.5 x 100, 0.8 x 4.0 x 100, 1.0 x 5.5 x 125mm, Pozi PZ1 x 80, PZ2 x 100mm, Tester: 0.5 x 3.0 x 70mm

Product Information


:
-

:
Wera - Kraftform Plus 100 VDE

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

006148, GTIN UPC EAN: 4013288041715

43 In stock Need more?

???PF_PDP_RSP_SUP???

£29.94 ( £35.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.94 (£35.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --