You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PH2/S x 100mm Kraftform Slim VDE Insulated PlusMinus Phillips/Slotted Screwdriver - 165 iS PH/S -
05006456001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05006456001
- Order Code:
- TL15111
- Product Range
- Wera - Kraftform Plus 100
- Also Known As:
- 006456, GTIN UPC EAN: 4013288160225
- Technical Datasheet:
- 05006456001 Datasheet
Product Range Selector (Wera - Kraftform Plus 100)
See all from this product rangeProduct Overview
- Insulated VDE blades for secure work at 1,000 volts
- Smooth hard zones for high speed turning, soft grip zones for high torque transfer
- Handle markings simplify finding and sorting of tools
- Hexagonal anti-roll feature against rolling away
- Reduced shaft diameter: combination profile - Phillips/Slotted
Product Information
- :
- #2
- :
- 100mm
- :
- 205mm
- :
- Wera - Kraftform Plus 100
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.94 (£16.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.