You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kraftform Plus Mixed VDE Insulated Slim Screwdriver Set, 7 Piece - 160 iS/7 -
05006480001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05006480001
- Order Code:
- TL15114
- Also Known As:
- 006480, GTIN UPC EAN: 4013288160713
- Technical Datasheet:
- 05006480001 Datasheet
Product Range Selector (Wera - Kraftform Plus 100)
See all from this product rangeProduct Overview
- Fully rated at 1000 Volts Individually tested to EN 60900 ensuring safe working
- Multi-component Kraftform handle for ergonomic screwdriving
- Extra-slim blades allow sunken screws and spring elements to be accessed and actuated
- Highly durable "bit material" blades for extreme wear resistance & very long service life
- “Take it easy” tool finder system – with profile and size colour-coding for quick and easy tool selection
Contents
Slotted: 3 x 70mm Voltage Tester, 3.5 x 100, 4 x 100, 5.5 x 125mm, Phillips: PH1 x 80mm, PH2 x 100mm, Pozi: PZ2 PlusMinus x 100mm, Storage Rack
Product Information
- :
- Slotted: 3 x 70mm Voltage Tester, 3.5 x 100, 4 x 100, 5.5 x 125mm, Phillips: PH1 x 80mm, PH2 x 100mm, Pozi: PZ2 PlusMinus x 100mm, Storage Rack
- :
- Wera - Kraftform Plus 100
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.68 (£44.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.