You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Torque Screwdriver Set - 1.2Nm - 3Nm, 15 Piece - 

05006605001

05006605001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Torque Screwdriver Set - 1.2Nm - 3Nm, 15 Piece
05006605001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Torque Screwdriver Set - 1.2Nm - 3Nm, 15 Piece
05006605001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Torque Screwdriver Set - 1.2Nm - 3Nm, 15 Piece
05006605001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Torque Screwdriver Set - 1.2Nm - 3Nm, 15 Piece
05006605001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Torque Screwdriver Set - 1.2Nm - 3Nm, 15 Piece
05006605001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Torque Screwdriver Set - 1.2Nm - 3Nm, 15 Piece
05006605001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Torque Screwdriver Set - 1.2Nm - 3Nm, 15 Piece
05006605001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Torque Screwdriver Set - 1.2Nm - 3Nm, 15 Piece
05006605001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Torque Screwdriver Set - 1.2Nm - 3Nm, 15 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05006605001
Order Code:
TL23877
Also Known As:
GTIN UPC EAN: 4013288229915
Technical Datasheet:
05006605001   Datasheet
See all Technical Docs

Product Overview

15-piece torque VDE blade set. One torque VDE bitholding screwdriver with adjustable torque value from 1.2-3.0 Nm. With ergonomic Kraftform Plus handle, with hard handle zones ensuring high working speeds while soft handle zones guarantee a high torque transfer. Includes 14 blades (12 of which with reduced blade diameter) with integrated protective insulation. With "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication - for quick and easy identification of the required tool. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.
  • Kraftform Kompakt VDE torque screwdriver set with adjustable torque
  • Adjustable Kraftform VDE torque holder exclusively for Wera VDE interchangeable blades
  • VDE blades with practical spinning function, anti-roll protection and "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication
  • Individually tested tools as per IEC 60900
  • In robust pouch

Contents

Series 7400 VDE Kraftform adjustable torque handle, Kraftform Kompakt VDE Interchangeable Blades - Phillips: PH1 x 157 mm, PH2 x 157 mm, Pozidriv: PZ1 x 157mm, PZ2 x 157mm, PlusMinus: # 1x157 mm, # 2x157 mm, Torx: T10x157 mm, T15x157 mm, T20x157 mm, T25x157 mm, Slotted: 0.4 x 2.5 x 157 mm, 0.6 x 3.5 x 157 mm, 0.8 x 4 x 157 mm, 1 x 5.5 x 157 mm, Hook and Loop Fastener Strip

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4013288229915

5 In stock Need more?

???PF_PDP_RSP_SUP???

£185.00 ( £222.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £185.00 (£222.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --