You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Screwdriver Set, 16 Piece - 

05006608001

05006608001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Screwdriver Set, 16 Piece
05006608001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Screwdriver Set, 16 Piece
05006608001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Screwdriver Set, 16 Piece
05006608001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Screwdriver Set, 16 Piece
05006608001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Screwdriver Set, 16 Piece
05006608001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Screwdriver Set, 16 Piece
05006608001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Screwdriver Set, 16 Piece
05006608001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Screwdriver Set, 16 Piece
05006608001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Screwdriver Set, 16 Piece
05006608001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Screwdriver Set, 16 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05006608001
Order Code:
TL23872
Product Range
-
Also Known As:
GTIN UPC EAN: 4013288229946
Technical Datasheet:
05006608001   Datasheet
See all Technical Docs

Product Overview

One 817 VDE Kraftform bitholding screwdriver and 14 VDE blades with "Take it easy" Tool finder: Colour coding and laser-engraved size indication. With reduced blade diameter and integrated protective insulation - low-lying screw and spring elements can be easily reached and operated. Individually tested at 10,000V for safe working at the approved voltage of 1,000V. One single-pole phase tester. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.
  • VDE-insulated Kraftform 817 VDE bitholding screwdriver with anti-roll protection
  • VDE-insulated blades 157 mm length
  • Reduced blade diameter with integrated protective insulation for lower-lying screws
  • Blades with "Take it easy" Tool finder with colour coding by profile and laser-engraved size indication
  • Individually tested tool as per IEC 60900 at 10,000V

Contents

817 VDE Kraftform blade-holding handle, 247 Single-pole phase tester, 0.5x3x70mm, Kraftform Kompakt VDE Interchangeable Blades - Slotted: 0.4x2.5x157 mm, 0.6x3.5x157 mm, 0.8x4x157 mm, 1x5.5x157 mm, Phillips: PH1x157 mm, PH2x157 mm, Pozidriv: PZ1x157 mm, PZ2x157 mm, PlusMinus: # 1x157 mm, # 2x157 mm, Torx: T10x157 mm, T15x157 mm, T20x157 mm, T25x157 mm, Hook and Loop Fastener Strip

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4013288229946

4 In stock Need more?

???PF_PDP_RSP_SUP???

£73.27 ( £87.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £73.27 (£87.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --