You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kraftform Kompakt VDE Insulated Interchangeable Screwdriver Set, 17 Piece - 

05006611001

05006611001 - Kraftform Kompakt VDE Insulated Interchangeable Screwdriver Set, 17 Piece
05006611001 - Kraftform Kompakt VDE Insulated Interchangeable Screwdriver Set, 17 Piece
05006611001 - Kraftform Kompakt VDE Insulated Interchangeable Screwdriver Set, 17 Piece
05006611001 - Kraftform Kompakt VDE Insulated Interchangeable Screwdriver Set, 17 Piece
05006611001 - Kraftform Kompakt VDE Insulated Interchangeable Screwdriver Set, 17 Piece
05006611001 - Kraftform Kompakt VDE Insulated Interchangeable Screwdriver Set, 17 Piece
05006611001 - Kraftform Kompakt VDE Insulated Interchangeable Screwdriver Set, 17 Piece
05006611001 - Kraftform Kompakt VDE Insulated Interchangeable Screwdriver Set, 17 Piece
05006611001 - Kraftform Kompakt VDE Insulated Interchangeable Screwdriver Set, 17 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05006611001
Order Code:
TL23871
Product Range
-
Also Known As:
GTIN UPC EAN: 4013288229564
Technical Datasheet:
05006611001   Datasheet
See all Technical Docs

Product Overview

2x 817 VDE Kraftform bitholding screwdrivers and 15 VDE blades with "Take it easy" Tool finder: Colour coding and laser-engraved size indication; Kraftform Kompakt VDE 60 iS Take it easy 1x 0.6x3.5x157 with reduced blade diameter, so that even low-lying screw and spring elements can be easily reached and operated. Individually tested tools as per IEC 60900. Individually tested in a water quench at 10,000 V for safe working at the approved voltage of 1,000 V. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.
  • 17-Piece set
  • 2 VDE-insulated Kraftform 817 VDE blade-holding screwdrivers with anti-roll protection
  • VDE blades with practical spinning function, anti-roll protection and "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication
  • Individually tested tools as per IEC 60900
  • In robust pouch

Contents

2x 817 VDE Kraftform blade-holding handle, Kraftform Kompakt VDE Interchangeable Blades - Slotted: 0.4x2.5x157 mm, 0.8x4x157 mm, 1x5.5x157 mm, 1.2x6.5x157 mm, 0.6x3.5x157 mm, Phillips: PH1x157 mm, PH2x157 mm, Pozidriv: PZ1x157 mm, PZ2x157 mm, PlusMinus: # 1x157 mm, # 2x157 mm, Torx: T10x157 mm, T15x157 mm, T20x157 mm, T25x157 mm, Hook and Loop Fastener Strip

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4013288229564

21 In stock Need more?

???PF_PDP_RSP_SUP???

£75.77 ( £90.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £75.77 (£90.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --