You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Screwdriver & Plier Set, 17 Piece - 

05006612001

05006612001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Screwdriver & Plier Set, 17 Piece
05006612001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Screwdriver & Plier Set, 17 Piece
05006612001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Screwdriver & Plier Set, 17 Piece
05006612001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Screwdriver & Plier Set, 17 Piece
05006612001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Screwdriver & Plier Set, 17 Piece
05006612001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Screwdriver & Plier Set, 17 Piece
05006612001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Screwdriver & Plier Set, 17 Piece
05006612001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Screwdriver & Plier Set, 17 Piece
05006612001 - Kraftform Kompakt VDE Insulated Extra Slim Interchangeable Screwdriver & Plier Set, 17 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05006612001
Order Code:
TL23870
Also Known As:
GTIN UPC EAN: 4013288229977
Technical Datasheet:
05006612001   Datasheet
See all Technical Docs

Product Overview

2x 817 VDE bitholding screwdrivers for Wera VDE blades; 14 VDE blades (each 157 mm length) with reduced blade diameter (items Kraftform Kompakt 60 i Take it easy 0.4x2.5 and Kraftform Kompakt 67 i Take it easy TX 10 standard blade diameter), so that even low-lying screw and spring elements can be easily reached and operated. With "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication - for quick and easy identification of the required tool. Individually tested tools as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V. 1x Knipex VDE 13 96 200 pliers for electrical installation; these pliers replace up to 6 individual tools for electrical installation: cutting, stripping, gripping, bending, deburring and crimping - all in one tool. With safety pawl for gentle gripping. Chrome-plated for better rust protection, with insulated multi-component handle sleeves. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.
  • 2 VDE-insulated Kraftform 817 VDE blade-holding screwdrivers with anti-roll protection
  • VDE blades with practical spinning function, anti-roll protection and "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication
  • Individually tested tools as per IEC 60900
  • Multifunctional pliers for electrical installation: cable cutting, stripping, gripping, bending, deburring, crimping of wire end ferrules
  • Pliers including cable shears with precision cutting edges (inductively hardened) for Cu and Al cables up to 5 x 2.5mm² / Ø 15 mm

Contents

2x 817 VDE Kraftform blade-holding handle, Pliers, Kraftform Kompakt VDE Interchangeable Blades - Slotted: 0.4x2.5x157mm, 0.6x3.5x157mm, 0.8x4x157mm, 1x5.5x157mm, Phillips: PH1 x157mm, PH2x157mm, Pozidriv: PZ1x157 mm, PZ2x157 mm, PlusMinus: # 1x157 mm, # 2x157 mm, Torx: T10x157mm, T15x157mm, T20x157mm, T25x157mm, Hook and Loop Fastener Strip

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4013288229977

6 In stock Need more?

???PF_PDP_RSP_SUP???

£133.92 ( £160.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £133.92 (£160.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --