You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PZ4 x 200mm Kraftform Long Reach Pozidriv Screwdriver - 355 PZ - 

05009325001

05009325001 - PZ4 x 200mm Kraftform Long Reach Pozidriv Screwdriver - 355 PZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05009325001
Order Code:
TL13275
Product Range
Wera - Kraftform Plus 300
Also Known As:
009325, GTIN UPC EAN: 4013288004086
Technical Datasheet:
05009325001   Datasheet
See all Technical Docs

Product Range Selector (Wera - Kraftform Plus 300)

See all from this product range

Product Overview

Wera Kraftform Plus screwdriver, the perfect choice for manual screwdriving applications. Wera’s Kraftform Plus handle has been designed to fit perfectly into the hand to allow for a fast, comfortable and ergonomic screwdriving experience. The handles hard zones glide like wheels across the hand for high working speeds, while soft zones provide grip to ensure high torque transfer and comfort during intensive use. A hexagonal anti-roll feature prevents any unwanted rolling off surfaces at the workplace. A Wera Black Point tip goes through a refined hardening process ensuring a long service of the tip, this process also increases corrosion protection and provides an exact fit in the screw head. “Take it Easy" tool finder stamping on the handle allows rapid and easy identification of the required tool, thanks to a colour-coded output profile and size stamp clearly marked on the top of the handle.
  • Multi-component ergonomic Kraftform handle for fast, easy and safe working capabilities
  • Kraftform's smooth hard zones allow for rapid turning, while soft grip zones allow high torque transfer
  • Wera Black Point tip for an exact fit and long service life
  • Screw symbol and tip size identification handle markings simplify finding and sorting of tools
  • Hexagonal non-roll feature prevents any rolling away at the workplace

Product Information


:
PZ4

:
312mm

:
200mm

:
Wera - Kraftform Plus 300

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

009325, GTIN UPC EAN: 4013288004086

2 In stock Need more?

???PF_PDP_RSP_SUP???

£18.50 ( £22.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.50 (£22.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --