You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kraftform Slotted/Pozidriv Chisel Screwdriver Set 932/918/6, 6 Piece -
05018287001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05018287001
- Order Code:
- TL13329
- Also Known As:
- 018287, GTIN UPC EAN: 4013288018137
- Technical Datasheet:
- 05018287001 Datasheet
Product Range Selector (Wera - Kraftform Plus 900)
See all from this product rangeProduct Overview
- Chiseldriver for fastening, chiselling and loosening
- Shock absorbing impact cap for comfortable working when striking with a hammer
- Wera Black Point tips for an exact fit and corrosion protection
- Hexagon bolster for greater torque transfer
Contents
Pozi/Slotted: Pozi PZ 1 x 80, PZ 2 x 100mm, Slotted 0.6 x 3.5 x 80, 0.8 x 4.5 x 90, 1.0 x 5.5 x 100, 1.2 x 7.0 x 125mm
Product Information
- :
- -
- :
- Wera - Kraftform Plus 900
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.42 (£36.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.