You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Combination Ratchet Spanner Set, 4 Piece - 6001 Joker Switch 4 Set 1 - 

05020090001

05020090001 - Combination Ratchet Spanner Set, 4 Piece - 6001 Joker Switch 4 Set 1
05020090001 - Combination Ratchet Spanner Set, 4 Piece - 6001 Joker Switch 4 Set 1
05020090001 - Combination Ratchet Spanner Set, 4 Piece - 6001 Joker Switch 4 Set 1
05020090001 - Combination Ratchet Spanner Set, 4 Piece - 6001 Joker Switch 4 Set 1
05020090001 - Combination Ratchet Spanner Set, 4 Piece - 6001 Joker Switch 4 Set 1
05020090001 - Combination Ratchet Spanner Set, 4 Piece - 6001 Joker Switch 4 Set 1
05020090001 - Combination Ratchet Spanner Set, 4 Piece - 6001 Joker Switch 4 Set 1
05020090001 - Combination Ratchet Spanner Set, 4 Piece - 6001 Joker Switch 4 Set 1
05020090001 - Combination Ratchet Spanner Set, 4 Piece - 6001 Joker Switch 4 Set 1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05020090001
Order Code:
TL21888
Also Known As:
020090, GTIN UPC EAN: 4013288184139
Technical Datasheet:
05020090001   Datasheet
See all Technical Docs

Product Overview

The Joker ratchet wrench spanner is a real revolution in wrench technology. The Joker performs fastening jobs in almost every conceivable situation, quickly and with great precision. Its unique features include a holding function, a limit stop, 30⁰ return angle for restricted access, anti-slip reinforced jaw and an ultra-fine high torque ratchet end. The holding function means nuts and bolts can be held in the jaw and easily positioned where they are needed. The stop plate holds the nut, eliminating the need to use your thumb as a depth stop. The stop plate also has teeth to grip a locked or broken nut and the jaw has been reinforced to stop any risk of spreading, ensuring easier and safer releasing of the fastener. The double hex jaw allows a 30 degree return angle rather than the 60 degrees a standard offset spanner needs, therefore is ideal in tight spaces. On the ratchet end an ultra-fine 80 tooth mechanism has been designed to also be exceptionally strong allowing high torque transmission capabilities.
  • Metal plate in the jaw creates a holding function
  • Limit stop prevents any slipping
  • The smooth switch lever can change ratcheting direction
  • Needs only half the working space of a normal open jaw wrench
  • 15° Offset, ultra fine, very strong reversible 80 tooth ring ratchet 4 5°

Contents

4x Joker Switch Combination Ratchet Spanner Set: 10 x 159mm, 13 x 179mm, 7 x 225mm, 19 x 246mm

Product Information


:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

020090, GTIN UPC EAN: 4013288184139

1 In stock Need more?

???PF_PDP_RSP_SUP???

£132.31 ( £158.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £132.31 (£158.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --